
MSASA21GBC6476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA21GBC6476MTNA01TR-ND - Tape & Reel (TR) 587-MSASA21GBC6476MTNA01CT-ND - Cut Tape (CT) 587-MSASA21GBC6476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA21GBC6476MTNA01 |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA21GBC6476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,15620 € | 15,62 € |
| 500 | 0,12488 € | 62,44 € |
| 1.000 | 0,11521 € | 115,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10328 € | 309,84 € |
| 6.000 | 0,09745 € | 584,70 € |
| 9.000 | 0,09453 € | 850,77 € |
| 15.000 | 0,09129 € | 1.369,35 € |
| 21.000 | 0,08940 € | 1.877,40 € |
| 30.000 | 0,08758 € | 2.627,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

