MMASL063SC7104MFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01620 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01366 €

Parametric Equivalent


TDK
In Stock: 1.196.489
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 62.988
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00363 €
Datasheet
Image for MMASL063SC7104MFCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASL063SC7104MFCA01

DigiKey Part Number
587-MMASL063SC7104MFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASL063SC7104MFCA01
Description
MLCC, 0201, 10V, X7S, 0.1 UF20 %
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03403 €510,45 €
30.0000,03084 €925,20 €
45.0000,02922 €1.314,90 €
75.0000,02740 €2.055,00 €
105.0000,02633 €2.764,65 €
150.0000,02529 €3.793,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03403 €
Unit Price with VAT:0,04220 €