
LLQBB160808T100M | |
|---|---|
DigiKey Part Number | 587-LLQBB160808T100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBB160808T100M |
Description | FIXED IND 10UH 80MA 360 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 80 mA 360mOhm 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 360mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06743 € | 202,29 € |
| Unit Price without VAT: | 0,06743 € |
|---|---|
| Unit Price with VAT: | 0,08361 € |

