200 nH Wirewound Inductor 980 mA 60mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQPB160808TR20M

DigiKey Part Number
587-LLQPB160808TR20MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQPB160808TR20M
Description
FIXED IND 200NH 980MA 60 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 nH Wirewound Inductor 980 mA 60mOhm 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10150 €304,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10150 €
Unit Price with VAT:0,12586 €