0.22 µF ±20% 2.5V Ceramic Capacitor X6S 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASP042SC6224MWNA01

DigiKey Part Number
587-MEASP042SC6224MWNA01TR-ND - Tape & Reel (TR)
587-MEASP042SC6224MWNA01CT-ND - Cut Tape (CT)
587-MEASP042SC6224MWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASP042SC6224MWNA01
Description
CAP CER 0.22UF 2.5V X6S 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 2.5V Ceramic Capacitor X6S 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
500,02280 €1,14 €
1000,01960 €1,96 €
5000,01412 €7,06 €
1.0000,01243 €12,43 €
2.5000,01065 €26,62 €
5.0000,00958 €47,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00739 €295,60 €
80.0000,00690 €552,00 €
120.0000,00666 €799,20 €
200.0000,00638 €1.276,00 €
280.0000,00623 €1.744,40 €
400.0000,00607 €2.428,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €