
MEASP042SC6224MWNA01 | |
|---|---|
DigiKey Part Number | 587-MEASP042SC6224MWNA01TR-ND - Tape & Reel (TR) 587-MEASP042SC6224MWNA01CT-ND - Cut Tape (CT) 587-MEASP042SC6224MWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASP042SC6224MWNA01 |
Description | CAP CER 0.22UF 2.5V X6S 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 2.5V Ceramic Capacitor X6S 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01960 € | 1,96 € |
| 500 | 0,01412 € | 7,06 € |
| 1.000 | 0,01243 € | 12,43 € |
| 2.500 | 0,01065 € | 26,62 € |
| 5.000 | 0,00958 € | 47,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00739 € | 295,60 € |
| 80.000 | 0,00690 € | 552,00 € |
| 120.000 | 0,00666 € | 799,20 € |
| 200.000 | 0,00638 € | 1.276,00 € |
| 280.000 | 0,00623 € | 1.744,40 € |
| 400.000 | 0,00607 € | 2.428,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

