
MEASJ065QB5475MA1C12 | |
|---|---|
DigiKey Part Number | 587-MEASJ065QB5475MA1C12TR-ND - Tape & Reel (TR) 587-MEASJ065QB5475MA1C12CT-ND - Cut Tape (CT) 587-MEASJ065QB5475MA1C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASJ065QB5475MA1C12 |
Description | CAP CER 4.7UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05150 € | 5,15 € |
| 500 | 0,03890 € | 19,45 € |
| 1.000 | 0,03501 € | 35,01 € |
| 2.500 | 0,03092 € | 77,30 € |
| 5.000 | 0,02846 € | 142,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02643 € | 264,30 € |
| 20.000 | 0,02476 € | 495,20 € |
| 30.000 | 0,02393 € | 717,90 € |
| 50.000 | 0,02301 € | 1.150,50 € |
| 70.000 | 0,02247 € | 1.572,90 € |
| 100.000 | 0,02195 € | 2.195,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

