
MEASJ063BB5225MF1A01 | |
|---|---|
DigiKey Part Number | 587-MEASJ063BB5225MF1A01TR-ND - Tape & Reel (TR) 587-MEASJ063BB5225MF1A01CT-ND - Cut Tape (CT) 587-MEASJ063BB5225MF1A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASJ063BB5225MF1A01 |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02560 € | 2,56 € |
| 500 | 0,01868 € | 9,34 € |
| 1.000 | 0,01654 € | 16,54 € |
| 2.500 | 0,01429 € | 35,73 € |
| 5.000 | 0,01294 € | 64,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01127 € | 169,05 € |
| 30.000 | 0,01046 € | 313,80 € |
| 45.000 | 0,01005 € | 452,25 € |
| 75.000 | 0,00960 € | 720,00 € |
| 105.000 | 0,00934 € | 980,70 € |
| 150.000 | 0,00908 € | 1.362,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

