0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASJ042SB5224MW1A01

DigiKey Part Number
587-MEASJ042SB5224MW1A01TR-ND - Tape & Reel (TR)
587-MEASJ042SB5224MW1A01CT-ND - Cut Tape (CT)
587-MEASJ042SB5224MW1A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASJ042SB5224MW1A01
Description
CAP CER 0.22UF 6.3V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
500,02160 €1,08 €
1000,01830 €1,83 €
5000,01312 €6,56 €
1.0000,01152 €11,52 €
2.5000,00985 €24,62 €
5.0000,00885 €44,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00679 €271,60 €
80.0000,00633 €506,40 €
120.0000,00610 €732,00 €
200.0000,00585 €1.170,00 €
280.0000,00570 €1.596,00 €
400.0000,00556 €2.224,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €