22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASA105CB5226MFNA01

DigiKey Part Number
587-MEASA105CB5226MFNA01TR-ND - Tape & Reel (TR)
587-MEASA105CB5226MFNA01CT-ND - Cut Tape (CT)
587-MEASA105CB5226MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASA105CB5226MFNA01
Description
CAP CER 22UF 4V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11100 €1,11 €
500,07960 €3,98 €
1000,06980 €6,98 €
5000,05356 €26,78 €
1.0000,04855 €48,55 €
2.5000,04326 €108,15 €
5.0000,04008 €200,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03747 €374,70 €
20.0000,03532 €706,40 €
30.0000,03424 €1.027,20 €
50.0000,03304 €1.652,00 €
70.0000,03235 €2.264,50 €
100.0000,03167 €3.167,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23560 €