MFR Recommended

MEASA063CB5475MF1DE2 | |
|---|---|
DigiKey Part Number | 587-MEASA063CB5475MF1DE2TR-ND - Tape & Reel (TR) 587-MEASA063CB5475MF1DE2CT-ND - Cut Tape (CT) 587-MEASA063CB5475MF1DE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASA063CB5475MF1DE2 |
Description | CAP CER 4.7UF 4V X5R 0201 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.018" (0.45mm) | |
Lead Spacing | - | |
Lead Style | - |


