2.2 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASA063BB5225MFNA01

DigiKey Part Number
587-MEASA063BB5225MFNA01TR-ND - Tape & Reel (TR)
587-MEASA063BB5225MFNA01CT-ND - Cut Tape (CT)
587-MEASA063BB5225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASA063BB5225MFNA01
Description
CAP CER 2.2UF 4V X5R 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
500,02980 €1,49 €
1000,02560 €2,56 €
5000,01868 €9,34 €
1.0000,01654 €16,54 €
2.5000,01429 €35,73 €
5.0000,01294 €64,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01127 €169,05 €
30.0000,01046 €313,80 €
45.0000,01005 €452,25 €
75.0000,00960 €720,00 €
105.0000,00934 €980,70 €
150.0000,00908 €1.362,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €