1 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASA062PD6105MF1A01

DigiKey Part Number
587-MEASA062PD6105MF1A01TR-ND - Tape & Reel (TR)
587-MEASA062PD6105MF1A01CT-ND - Cut Tape (CT)
587-MEASA062PD6105MF1A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASA062PD6105MF1A01
Description
CAP CER 1UF 4V X6T 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15700 €1,57 €
500,11380 €5,69 €
1000,10070 €10,07 €
5000,07872 €39,36 €
1.0000,07195 €71,95 €
2.5000,06480 €162,00 €
5.0000,06050 €302,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05518 €827,70 €
30.0000,05258 €1.577,40 €
45.0000,05128 €2.307,60 €
75.0000,04984 €3.738,00 €
105.0000,04899 €5.143,95 €
150.0000,04818 €7.227,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €