1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASA062PB5105MFNA01

DigiKey Part Number
587-MEASA062PB5105MFNA01TR-ND - Tape & Reel (TR)
587-MEASA062PB5105MFNA01CT-ND - Cut Tape (CT)
587-MEASA062PB5105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASA062PB5105MFNA01
Description
CAP CER 1UF 4V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04300 €2,15 €
1000,03740 €3,74 €
5000,02772 €13,86 €
1.0000,02476 €24,76 €
2.5000,02165 €54,12 €
5.0000,01978 €98,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01747 €262,05 €
30.0000,01634 €490,20 €
45.0000,01578 €710,10 €
75.0000,01515 €1.136,25 €
105.0000,01478 €1.551,90 €
150.0000,01443 €2.164,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €