0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLL103SC6224MFNA01

DigiKey Part Number
587-MCRLL103SC6224MFNA01TR-ND - Tape & Reel (TR)
587-MCRLL103SC6224MFNA01CT-ND - Cut Tape (CT)
587-MCRLL103SC6224MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCRLL103SC6224MFNA01
Description
CAP CER 0.22UF 10V X6S 0204
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCRLL103SC6224MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
500,06320 €3,16 €
1000,05530 €5,53 €
5000,04182 €20,91 €
1.0000,03771 €37,71 €
2.5000,03337 €83,42 €
5.0000,03076 €153,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02861 €286,10 €
20.0000,02685 €537,00 €
30.0000,02596 €778,80 €
50.0000,02498 €1.249,00 €
70.0000,02441 €1.708,70 €
100.0000,02386 €2.386,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €