Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MCJCH32NSB7104KTPA1J | |
|---|---|
| DigiKey Part Number | 587-MCJCH32NSB7104KTPA1JTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MCJCH32NSB7104KTPA1J | 
| Description | CAP CER 0.1UF 100V X7R 1210 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCJCH32NSB7104KTPA1J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,15982 € | 319,64 € | 
| Unit Price without VAT: | 0,15982 € | 
|---|---|
| Unit Price with VAT: | 0,19818 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece