
MCEE1005T1R0MHN | |
|---|---|
DigiKey Part Number | 587-6433-2-ND - Tape & Reel (TR) 587-6433-1-ND - Cut Tape (CT) 587-6433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEE1005T1R0MHN |
Description | FIXED IND 1UH 800MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 800 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCEE1005T1R0MHN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,20540 € | 20,54 € |
| 1.000 | 0,16889 € | 168,89 € |
| 5.000 | 0,14866 € | 743,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13896 € | 1.389,60 € |
| 20.000 | 0,13106 € | 2.621,20 € |
| 30.000 | 0,12665 € | 3.799,50 € |
| 50.000 | 0,12145 € | 6.072,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

