
MCASU31LSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB5105MTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB5105MTNA01 |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB5105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11460 € | 11,46 € |
| 500 | 0,09020 € | 45,10 € |
| 1.000 | 0,08266 € | 82,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07648 € | 152,96 € |
| 4.000 | 0,07138 € | 285,52 € |
| 6.000 | 0,06883 € | 412,98 € |
| 10.000 | 0,06601 € | 660,10 € |
| 14.000 | 0,06436 € | 901,04 € |
| 20.000 | 0,06277 € | 1.255,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

