
MCASU168SB7683KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU168SB7683KTNA01TR-ND - Tape & Reel (TR) 587-MCASU168SB7683KTNA01CT-ND - Cut Tape (CT) 587-MCASU168SB7683KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168SB7683KTNA01 |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB7683KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02830 € | 14,15 € |
| 1.000 | 0,02531 € | 25,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02086 € | 83,44 € |
| 8.000 | 0,01921 € | 153,68 € |
| 12.000 | 0,01838 € | 220,56 € |
| 20.000 | 0,01747 € | 349,40 € |
| 28.000 | 0,01693 € | 474,04 € |
| 40.000 | 0,01642 € | 656,80 € |
| 48.000 | 0,01618 € | 776,64 € |
| 96.000 | 0,01536 € | 1.474,56 € |
| 100.000 | 0,01531 € | 1.531,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

