
MCASU105SCG820JFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCASU105SCG820JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG820JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG820JFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCASU105SCG820JFNA01  | 
Description  | CAP CER 82PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCASU105SCG820JFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03300 € | 0,33 € | 
| 50 | 0,02180 € | 1,09 € | 
| 100 | 0,01860 € | 1,86 € | 
| 500 | 0,01340 € | 6,70 € | 
| 1.000 | 0,01179 € | 11,79 € | 
| 2.500 | 0,01010 € | 25,25 € | 
| 5.000 | 0,00909 € | 45,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00826 € | 82,60 € | 
| 20.000 | 0,00757 € | 151,40 € | 
| 30.000 | 0,00723 € | 216,90 € | 
| 50.000 | 0,00685 € | 342,50 € | 
| 70.000 | 0,00663 € | 464,10 € | 
| 100.000 | 0,00641 € | 641,00 € | 
| 120.000 | 0,00631 € | 757,20 € | 
| 240.000 | 0,00597 € | 1.432,80 € | 
| 250.000 | 0,00596 € | 1.490,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

