
MCASU105SCG220JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG220JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG220JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG220JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG220JFNA01 |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG220JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01960 € | 1,96 € |
| 500 | 0,01412 € | 7,06 € |
| 1.000 | 0,01243 € | 12,43 € |
| 2.500 | 0,01065 € | 26,62 € |
| 5.000 | 0,00958 € | 47,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00870 € | 87,00 € |
| 20.000 | 0,00798 € | 159,60 € |
| 30.000 | 0,00762 € | 228,60 € |
| 50.000 | 0,00722 € | 361,00 € |
| 70.000 | 0,00699 € | 489,30 € |
| 100.000 | 0,00676 € | 676,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

