
LCXNE3030MKT3R3MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030MKT3R3MNTR-ND - Tape & Reel (TR) 587-LCXNE3030MKT3R3MNCT-ND - Cut Tape (CT) 587-LCXNE3030MKT3R3MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030MKT3R3MN |
Description | FIXED IND 3.3UH 1.2A 120MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.21 A 100mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE3030MKT3R3MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11840 € | 11,84 € |
| 250 | 0,10948 € | 27,37 € |
| 500 | 0,10324 € | 51,62 € |
| 1.000 | 0,09734 € | 97,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09178 € | 183,56 € |
| 4.000 | 0,08653 € | 346,12 € |
| 6.000 | 0,08361 € | 501,66 € |
| 10.000 | 0,08007 € | 800,70 € |
| 14.000 | 0,07782 € | 1.089,48 € |
| 20.000 | 0,07551 € | 1.510,20 € |
| 50.000 | 0,06989 € | 3.494,50 € |
| 100.000 | 0,06880 € | 6.880,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

