-1,45mm.jpg)
MCAST21GBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST21GBB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCAST21GBB5106MTNA01CT-ND - Cut Tape (CT) 587-MCAST21GBB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST21GBB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GBB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09070 € | 9,07 € |
| 500 | 0,07052 € | 35,26 € |
| 1.000 | 0,06429 € | 64,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05662 € | 169,86 € |
| 6.000 | 0,05287 € | 317,22 € |
| 9.000 | 0,05099 € | 458,91 € |
| 15.000 | 0,04891 € | 733,65 € |
| 21.000 | 0,04769 € | 1.001,49 € |
| 30.000 | 0,04653 € | 1.395,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

