
| MAAST31LSB7474MTCA01 | |
|---|---|
| DigiKey Part Number | 587-MAAST31LSB7474MTCA01TR-ND - Tape & Reel (TR) 587-MAAST31LSB7474MTCA01CT-ND - Cut Tape (CT) 587-MAAST31LSB7474MTCA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAAST31LSB7474MTCA01 | 
| Description | CAP CER 0.47UF 25V X7R 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAAST31LSB7474MTCA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,20700 € | 2,07 € | 
| 50 | 0,15260 € | 7,63 € | 
| 100 | 0,13620 € | 13,62 € | 
| 500 | 0,11782 € | 58,91 € | 
| 1.000 | 0,09988 € | 99,88 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,09284 € | 185,68 € | 
| 4.000 | 0,08703 € | 348,12 € | 
| 6.000 | 0,08413 € | 504,78 € | 
| 10.000 | 0,08091 € | 809,10 € | 
| 14.000 | 0,07842 € | 1.097,88 € | 
| 20.000 | 0,07723 € | 1.544,60 € | 
| 24.000 | 0,07583 € | 1.819,92 € | 
| 48.000 | 0,07348 € | 3.527,04 € | 
| 50.000 | 0,07333 € | 3.666,50 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,42160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece