
MCASU063SCG6R8CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG6R8CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG6R8CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG6R8CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG6R8CFNA01 |
Description | CAP CER 6.8 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG6R8CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01760 € | 1,76 € |
| 500 | 0,01260 € | 6,30 € |
| 1.000 | 0,01107 € | 11,07 € |
| 2.500 | 0,00945 € | 23,62 € |
| 5.000 | 0,00848 € | 42,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00728 € | 109,20 € |
| 30.000 | 0,00670 € | 201,00 € |
| 45.000 | 0,00641 € | 288,45 € |
| 75.000 | 0,00608 € | 456,00 € |
| 105.000 | 0,00589 € | 618,45 € |
| 150.000 | 0,00571 € | 856,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

