


LSDND2020KKT100MM | |
|---|---|
DigiKey Part Number | 587-LSDND2020KKT100MMTR-ND - Tape & Reel (TR) 587-LSDND2020KKT100MMCT-ND - Cut Tape (CT) 587-LSDND2020KKT100MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND2020KKT100MM |
Description | FIXED IND 10UH 630MA 690 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 630 mA 690mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 690mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,17550 € | 17,55 € |
| 1.000 | 0,14431 € | 144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13352 € | 333,80 € |
| 5.000 | 0,12591 € | 629,55 € |
| 7.500 | 0,12166 € | 912,45 € |
| 12.500 | 0,11651 € | 1.456,38 € |
| 17.500 | 0,11325 € | 1.981,88 € |
| 25.000 | 0,10989 € | 2.747,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

