
| MCASU063SCG510JFNA01 | |
|---|---|
| DigiKey Part Number | 587-MCASU063SCG510JFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG510JFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG510JFNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCASU063SCG510JFNA01 | 
| Description | CAP CER 51PF 50V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCASU063SCG510JFNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02300 € | 0,23 € | 
| 50 | 0,01580 € | 0,79 € | 
| 100 | 0,01340 € | 1,34 € | 
| 500 | 0,00944 € | 4,72 € | 
| 1.000 | 0,00825 € | 8,25 € | 
| 2.500 | 0,00699 € | 17,47 € | 
| 5.000 | 0,00624 € | 31,20 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,00531 € | 79,65 € | 
| 30.000 | 0,00486 € | 145,80 € | 
| 45.000 | 0,00463 € | 208,35 € | 
| 75.000 | 0,00438 € | 328,50 € | 
| 105.000 | 0,00424 € | 445,20 € | 
| 150.000 | 0,00409 € | 613,50 € | 
| 180.000 | 0,00403 € | 725,40 € | 
| 360.000 | 0,00380 € | 1.368,00 € | 
| 375.000 | 0,00379 € | 1.421,25 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece