MFG_MCASU063SCG3R9CFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG3R9CFNA01

DigiKey Part Number
587-MCASU063SCG3R9CFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG3R9CFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG3R9CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG3R9CFNA01
Description
CAP CER 3.9PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU063SCG3R9CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01580 €0,79 €
1000,01340 €1,34 €
5000,00944 €4,72 €
1.0000,00825 €8,25 €
2.5000,00699 €17,47 €
5.0000,00624 €31,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00531 €79,65 €
30.0000,00486 €145,80 €
45.0000,00463 €208,35 €
75.0000,00438 €328,50 €
105.0000,00424 €445,20 €
150.0000,00409 €613,50 €
180.0000,00403 €725,40 €
360.0000,00380 €1.368,00 €
375.0000,00379 €1.421,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €