
MCASU063SCG3R6BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG3R6BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG3R6BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG3R6BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG3R6BFNA01 |
Description | CAP CER 3.6 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG3R6BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01134 € | 5,67 € |
| 1.000 | 0,00939 € | 9,39 € |
| 2.500 | 0,00800 € | 20,00 € |
| 5.000 | 0,00706 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00465 € | 69,75 € |
| 30.000 | 0,00460 € | 138,00 € |
| 45.000 | 0,00457 € | 205,65 € |
| 75.000 | 0,00454 € | 340,50 € |
| 105.000 | 0,00452 € | 474,60 € |
| 150.000 | 0,00451 € | 676,50 € |
| 180.000 | 0,00450 € | 810,00 € |
| 360.000 | 0,00444 € | 1.598,40 € |
| 375.000 | 0,00442 € | 1.657,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

