4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST32NSB5475MTNA01

DigiKey Part Number
587-MCAST32NSB5475MTNA01TR-ND - Tape & Reel (TR)
587-MCAST32NSB5475MTNA01CT-ND - Cut Tape (CT)
587-MCAST32NSB5475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST32NSB5475MTNA01
Description
CAP CER 4.7UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST32NSB5475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31500 €3,15 €
500,23760 €11,88 €
1000,21390 €21,39 €
5000,17376 €86,88 €
1.0000,16136 €161,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15116 €302,32 €
4.0000,14276 €571,04 €
6.0000,13855 €831,30 €
10.0000,13389 €1.338,90 €
14.0000,13117 €1.836,38 €
20.0000,12855 €2.571,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €