
MCAST31LSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST31LSB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCAST31LSB5106MTNA01CT-ND - Cut Tape (CT) 587-MCAST31LSB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST31LSB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST31LSB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06376 € | 31,88 € |
| 1.000 | 0,05800 € | 58,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05328 € | 106,56 € |
| 4.000 | 0,04940 € | 197,60 € |
| 6.000 | 0,04745 € | 284,70 € |
| 10.000 | 0,04530 € | 453,00 € |
| 14.000 | 0,04404 € | 616,56 € |
| 20.000 | 0,04283 € | 856,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

