MCAST31LAB7475KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11071 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,14077 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.809
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12.371
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 38.848
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 8.566
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 105.856
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13.005
Unit Price: 0,28000 €
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST31LAB7475KTNA01

DigiKey Part Number
587-MCAST31LAB7475KTNA01TR-ND - Tape & Reel (TR)
587-MCAST31LAB7475KTNA01CT-ND - Cut Tape (CT)
587-MCAST31LAB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST31LAB7475KTNA01
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST31LAB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18900 €1,89 €
500,13900 €6,95 €
1000,12350 €12,35 €
5000,09760 €48,80 €
1.0000,08960 €89,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08302 €166,04 €
4.0000,07761 €310,44 €
6.0000,07490 €449,40 €
10.0000,07190 €719,00 €
14.0000,07014 €981,96 €
20.0000,06845 €1.369,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €