MFG_MCASL168SB5225MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168SB5225MTNA01

DigiKey Part Number
587-MCASL168SB5225MTNA01TR-ND - Tape & Reel (TR)
587-MCASL168SB5225MTNA01CT-ND - Cut Tape (CT)
587-MCASL168SB5225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL168SB5225MTNA01
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168SB5225MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04820 €2,41 €
1000,04190 €4,19 €
5000,03142 €15,71 €
1.0000,02817 €28,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02332 €93,28 €
8.0000,02153 €172,24 €
12.0000,02063 €247,56 €
20.0000,01963 €392,60 €
28.0000,01905 €533,40 €
40.0000,01849 €739,60 €
48.0000,01822 €874,56 €
96.0000,01733 €1.663,68 €
100.0000,01728 €1.728,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €