
MCASL168SB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB5225MTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB5225MTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB5225MTNA01 |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04190 € | 4,19 € |
| 500 | 0,03142 € | 15,71 € |
| 1.000 | 0,02817 € | 28,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02332 € | 93,28 € |
| 8.000 | 0,02153 € | 172,24 € |
| 12.000 | 0,02063 € | 247,56 € |
| 20.000 | 0,01963 € | 392,60 € |
| 28.000 | 0,01905 € | 533,40 € |
| 40.000 | 0,01849 € | 739,60 € |
| 48.000 | 0,01822 € | 874,56 € |
| 96.000 | 0,01733 € | 1.663,68 € |
| 100.000 | 0,01728 € | 1.728,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

