
MCASL105AB5225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105AB5225KFNA01TR-ND - Tape & Reel (TR) 587-MCASL105AB5225KFNA01CT-ND - Cut Tape (CT) 587-MCASL105AB5225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105AB5225KFNA01 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105AB5225KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02142 € | 10,71 € |
| 1.000 | 0,01902 € | 19,02 € |
| 2.500 | 0,01650 € | 41,25 € |
| 5.000 | 0,01499 € | 74,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01375 € | 137,50 € |
| 20.000 | 0,01272 € | 254,40 € |
| 30.000 | 0,01221 € | 366,30 € |
| 50.000 | 0,01164 € | 582,00 € |
| 70.000 | 0,01131 € | 791,70 € |
| 100.000 | 0,01099 € | 1.099,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

