10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ168AB5106KTNA01

DigiKey Part Number
587-MCASJ168AB5106KTNA01TR-ND - Tape & Reel (TR)
587-MCASJ168AB5106KTNA01CT-ND - Cut Tape (CT)
587-MCASJ168AB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ168AB5106KTNA01
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ168AB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08200 €0,82 €
500,05800 €2,90 €
1000,05050 €5,05 €
5000,03810 €19,05 €
1.0000,03429 €34,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02857 €114,28 €
8.0000,02645 €211,60 €
12.0000,02538 €304,56 €
20.0000,02421 €484,20 €
28.0000,02352 €658,56 €
40.0000,02286 €914,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €