
MCASH32NSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32NSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASH32NSB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASH32NSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32NSB7474KTNA01 |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32NSB7474KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,19450 € | 19,45 € |
| 500 | 0,15728 € | 78,64 € |
| 1.000 | 0,14577 € | 145,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13631 € | 272,62 € |
| 4.000 | 0,12852 € | 514,08 € |
| 6.000 | 0,12462 € | 747,72 € |
| 10.000 | 0,12029 € | 1.202,90 € |
| 14.000 | 0,11777 € | 1.648,78 € |
| 20.000 | 0,11533 € | 2.306,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

