Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH32MSB7225KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32MSB7225KPNA01TR-ND - Tape & Reel (TR) 587-MCASH32MSB7225KPNA01CT-ND - Cut Tape (CT) 587-MCASH32MSB7225KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32MSB7225KPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32MSB7225KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32780 € | 16,39 € |
| 100 | 0,29700 € | 29,70 € |
| 500 | 0,24514 € | 122,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22909 € | 229,09 € |
| 2.000 | 0,21590 € | 431,80 € |
| 3.000 | 0,20929 € | 627,87 € |
| 5.000 | 0,20197 € | 1.009,85 € |
| 7.000 | 0,19769 € | 1.383,83 € |
| 10.000 | 0,19357 € | 1.935,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |







