
MCASG32MAB7106MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG32MAB7106MPNA01TR-ND - Tape & Reel (TR) 587-MCASG32MAB7106MPNA01CT-ND - Cut Tape (CT) 587-MCASG32MAB7106MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32MAB7106MPNA01 |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32MAB7106MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28920 € | 14,46 € |
| 100 | 0,26130 € | 26,13 € |
| 500 | 0,21432 € | 107,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19982 € | 199,82 € |
| 2.000 | 0,18788 € | 375,76 € |
| 3.000 | 0,18190 € | 545,70 € |
| 5.000 | 0,17528 € | 876,40 € |
| 7.000 | 0,17140 € | 1.199,80 € |
| 10.000 | 0,16768 € | 1.676,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

