
MBASJ105BB5475MFNA18 | |
|---|---|
DigiKey Part Number | 587-MBASJ105BB5475MFNA18TR-ND - Tape & Reel (TR) 587-MBASJ105BB5475MFNA18CT-ND - Cut Tape (CT) 587-MBASJ105BB5475MFNA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASJ105BB5475MFNA18 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ105BB5475MFNA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,03466 € | 17,33 € |
| 1.000 | 0,03115 € | 31,15 € |
| 2.500 | 0,02746 € | 68,65 € |
| 5.000 | 0,02523 € | 126,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02341 € | 234,10 € |
| 20.000 | 0,02190 € | 438,00 € |
| 30.000 | 0,02115 € | 634,50 € |
| 50.000 | 0,02032 € | 1.016,00 € |
| 70.000 | 0,01983 € | 1.388,10 € |
| 100.000 | 0,01936 € | 1.936,00 € |
| 120.000 | 0,01914 € | 2.296,80 € |
| 240.000 | 0,01839 € | 4.413,60 € |
| 250.000 | 0,01835 € | 4.587,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

