
MCASE105SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB7223KFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7223KFNA01 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7223KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05930 € | 5,93 € |
| 500 | 0,04510 € | 22,55 € |
| 1.000 | 0,04072 € | 40,72 € |
| 2.500 | 0,03612 € | 90,30 € |
| 5.000 | 0,03335 € | 166,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03107 € | 310,70 € |
| 20.000 | 0,02919 € | 583,80 € |
| 30.000 | 0,02825 € | 847,50 € |
| 50.000 | 0,02721 € | 1.360,50 € |
| 70.000 | 0,02660 € | 1.862,00 € |
| 100.000 | 0,02601 € | 2.601,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

