47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASA31LAC7476MTNA01

DigiKey Part Number
587-MCASA31LAC7476MTNA01TR-ND - Tape & Reel (TR)
587-MCASA31LAC7476MTNA01CT-ND - Cut Tape (CT)
587-MCASA31LAC7476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASA31LAC7476MTNA01
Description
CAP CER 47UF 4V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASA31LAC7476MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45200 €4,52 €
500,34760 €17,38 €
1000,31540 €31,54 €
5000,26108 €130,54 €
1.0000,24429 €244,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23047 €460,94 €
4.0000,21909 €876,36 €
6.0000,21339 €1.280,34 €
10.0000,20707 €2.070,70 €
14.0000,20338 €2.847,32 €
20.0000,19982 €3.996,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,88040 €