
MCARQ167SCG620JTRA01 | |
|---|---|
DigiKey Part Number | 587-MCARQ167SCG620JTRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCARQ167SCG620JTRA01 |
Description | CAP CER 62PF 250V C0G/CG 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ167SCG620JTRA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08191 € | 327,64 € |
| Unit Price without VAT: | 0,08191 € |
|---|---|
| Unit Price with VAT: | 0,10157 € |

