
| MBMK2520T1R0M | |
|---|---|
| DigiKey Part Number | 587-4164-2-ND - Tape & Reel (TR) 587-4164-1-ND - Cut Tape (CT) 587-4164-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MBMK2520T1R0M | 
| Description | FIXED IND 1UH 1.85A 72 MOHM SMD | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.85 A 72mOhm Max 1008 (2520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MBMK2520T1R0M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 1 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.35A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 72mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1008 (2520 Metric) | |
| Supplier Device Package | 1008 (2520 Metric) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,10300 € | 1,03 € | 
| 100 | 0,08500 € | 8,50 € | 
| 1.000 | 0,06984 € | 69,84 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,06363 € | 190,89 € | 
| 6.000 | 0,05999 € | 359,94 € | 
| 9.000 | 0,05796 € | 521,64 € | 
| 15.000 | 0,05551 € | 832,65 € | 
| 21.000 | 0,05395 € | 1.132,95 € | 
| 30.000 | 0,05235 € | 1.570,50 € | 
| 75.000 | 0,04845 € | 3.633,75 € | 
| 150.000 | 0,04758 € | 7.137,00 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,16120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece