10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU32MAB7106MPNA18

DigiKey Part Number
587-MBASU32MAB7106MPNA18TR-ND - Tape & Reel (TR)
587-MBASU32MAB7106MPNA18CT-ND - Cut Tape (CT)
587-MBASU32MAB7106MPNA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU32MAB7106MPNA18
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU32MAB7106MPNA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51900 €5,19 €
500,40180 €20,09 €
1000,36570 €36,57 €
5000,30478 €152,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28594 €285,94 €
2.0000,27045 €540,90 €
3.0000,26268 €788,04 €
5.0000,25408 €1.270,40 €
7.0000,24905 €1.743,35 €
10.0000,24421 €2.442,10 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:1,01680 €