MFG_MSASG105CC6105MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG105CC6105MFNA01

DigiKey Part Number
587-MSASG105CC6105MFNA01TR-ND - Tape & Reel (TR)
587-MSASG105CC6105MFNA01CT-ND - Cut Tape (CT)
587-MSASG105CC6105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG105CC6105MFNA01
Description
CAP CER 1UF 35V X6S 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG105CC6105MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10200 €1,02 €
500,07260 €3,63 €
1000,06390 €6,39 €
5000,04886 €24,43 €
1.0000,04426 €44,26 €
2.5000,03940 €98,50 €
5.0000,03648 €182,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03407 €340,70 €
20.0000,03209 €641,80 €
30.0000,03110 €933,00 €
50.0000,03000 €1.500,00 €
70.0000,02936 €2.055,20 €
100.0000,02874 €2.874,00 €
120.0000,02845 €3.414,00 €
240.0000,02746 €6.590,40 €
250.0000,02741 €6.852,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €