0.75 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCKR75BFNA01

DigiKey Part Number
587-MBASU063SCKR75BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCKR75BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCKR75BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCKR75BFNA01
Description
CAP CER 0.75PF 50V C0K 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
EDA/CAD Models
MBASU063SCKR75BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02120 €1,06 €
1000,01810 €1,81 €
5000,01298 €6,49 €
1.0000,01141 €11,41 €
2.5000,00976 €24,40 €
5.0000,00878 €43,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00740 €111,00 €
30.0000,00697 €209,10 €
45.0000,00667 €300,15 €
75.0000,00653 €489,75 €
105.0000,00615 €645,75 €
150.0000,00596 €894,00 €
180.0000,00587 €1.056,60 €
360.0000,00558 €2.008,80 €
375.0000,00556 €2.085,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €