
MCASU063SCG010BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG010BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG010BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG010BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG010BFNA01 |
Description | CAP CER 1 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG010BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01076 € | 5,38 € |
| 1.000 | 0,00942 € | 9,42 € |
| 2.500 | 0,00802 € | 20,05 € |
| 5.000 | 0,00718 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00645 € | 96,75 € |
| 30.000 | 0,00592 € | 177,60 € |
| 45.000 | 0,00565 € | 254,25 € |
| 75.000 | 0,00536 € | 402,00 € |
| 105.000 | 0,00518 € | 543,90 € |
| 150.000 | 0,00502 € | 753,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

