
MAKK2016TR47M | |
|---|---|
DigiKey Part Number | 587-MAKK2016TR47MTR-ND - Tape & Reel (TR) 587-MAKK2016TR47MCT-ND - Cut Tape (CT) 587-MAKK2016TR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2016TR47M |
Description | FIXED IND 470NH 2.8A 460MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.8 A 46mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2016TR47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,08500 € | 8,50 € |
| 1.000 | 0,06984 € | 69,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06363 € | 190,89 € |
| 6.000 | 0,05999 € | 359,94 € |
| 9.000 | 0,05796 € | 521,64 € |
| 15.000 | 0,05551 € | 832,65 € |
| 21.000 | 0,05395 € | 1.132,95 € |
| 30.000 | 0,05235 € | 1.570,50 € |
| 75.000 | 0,04845 € | 3.633,75 € |
| 150.000 | 0,04758 € | 7.137,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

