0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST21GSB7224KTNA01

DigiKey Part Number
587-MAAST21GSB7224KTNA01TR-ND - Tape & Reel (TR)
587-MAAST21GSB7224KTNA01CT-ND - Cut Tape (CT)
587-MAAST21GSB7224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST21GSB7224KTNA01
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST21GSB7224KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12100 €1,21 €
500,08720 €4,36 €
1000,07690 €7,69 €
5000,05924 €29,62 €
1.0000,05381 €53,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04712 €141,36 €
6.0000,04385 €263,10 €
9.0000,04221 €379,89 €
15.0000,04040 €606,00 €
21.0000,03934 €826,14 €
30.0000,03832 €1.149,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €